RF Triaxial-C Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug,
Checking distributor stock and pricing after the page loads.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PL80 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |