Trompeter UPLR220-013 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 20/220 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 500VAC |
| Contact Finish Termination | NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Trompeter UPLR220-013 to view detailed technical specifications.
No datasheet is available for this part.