The Trompeter UPLR220-025 is a commercial-grade, 45 degree male crimp connector suitable for use in environments with operating temperatures between -65°C and 165°C. It features a nickel-plated termination and can withstand a dielectric withstanding voltage of up to 500VAC. This connector is designed for use in RF and coaxial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | 45 DEGREE |
| Dielectric Withstanding Voltage | 500VAC |
| Contact Finish Termination | NICKEL |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |