Truconnect 117-87-764-41-005 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| RoHS | Compliant |
Download the complete datasheet for Truconnect 117-87-764-41-005 to view detailed technical specifications.
No datasheet is available for this part.