Truconnect K-PJ-327A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Truconnect K-PJ-327A to view detailed technical specifications.
No datasheet is available for this part.