Truly Semiconductors TFT800480-33-E technical specifications.
| Backlight Type | LED |
| Brightness | 349cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 9.5:1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Radiation Hardening | No |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Truly Semiconductors TFT800480-33-E to view detailed technical specifications.
No datasheet is available for this part.