Trumeter 7000AS technical specifications.
| Package/Case | Module |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | -3.4V |
| Weight | 7.5g |
| RoHS | Compliant |
Download the complete datasheet for Trumeter 7000AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.