
Trumeter 7016 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Diameter | 2.49mm |
| Display Type | LCD |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 48.9mm |
| Logic Function | Counter |
| RoHS | Compliant |
Download the complete datasheet for Trumeter 7016 to view detailed technical specifications.
No datasheet is available for this part.
