Trumeter 7111HV technical specifications.
| Approvals | UL, NEMA |
| Package/Case | Module |
| Depth | 53.4mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Clip |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Trumeter 7111HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
