Trumeter 7511 technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Current Rating | 880mA |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Termination | Screw |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Trumeter 7511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
