Truohm 650830 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Pitch | 5mm |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Truohm 650830 to view detailed technical specifications.
No datasheet is available for this part.