Truohm FMF-100F-1R8-T technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Truohm FMF-100F-1R8-T to view detailed technical specifications.
No datasheet is available for this part.