Truohm SQP-5W-J-100R technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 55°C |
| Tolerance | 5% |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Truohm SQP-5W-J-100R to view detailed technical specifications.
No datasheet is available for this part.