Truohm SQP-7W-J-0R47 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 55°C |
| Tolerance | 5% |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Truohm SQP-7W-J-0R47 to view detailed technical specifications.
No datasheet is available for this part.