Truohm WR085H01 technical specifications.
| Max Supply Voltage | 20V |
| Pitch | 10mm |
| Resistor Type | Potentiometer |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Truohm WR085H01 to view detailed technical specifications.
No datasheet is available for this part.