Trust PW-4100T technical specifications.
| Height | 147mm |
| Length | 338mm |
| Max Input Voltage (AC) | 274V |
| Max Input Voltage | 274V |
| Output Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Trust PW-4100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
