Trust PW-4130M technical specifications.
| Height | 206mm |
| Length | 400mm |
| Max Input Voltage (AC) | 280V |
| Max Input Voltage | 280V |
| Min Input Voltage | 170V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 230V |
| Output Voltage | 230V |
| Voltage - Output 2 | 230V |
| Voltage - Output 3 | 230V |
| Weight | 9.6kg |
| Width | 145mm |
| RoHS | Not Compliant |
Download the complete datasheet for Trust PW-4130M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
