
TT AB Elektronik ABW125K technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 10% |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TT AB Elektronik ABW125K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
