
TT AB Elektronik W902 technical specifications.
| Body Plating | Nickel |
| Inside Diameter | 9.9mm |
| Material | Steel |
| Outside Diameter | 17.4mm |
| Reach SVHC Compliant | Unknown |
| Series | W902 |
| RoHS | Compliant |
Download the complete datasheet for TT AB Elektronik W902 to view detailed technical specifications.
No datasheet is available for this part.
