
TT Proxistor CNU010VCSN technical specifications.
| Body Length | 60mm |
| Lead Length | 3m |
| Length | 60mm |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 8V |
| Mount | Flush |
| Reach SVHC Compliant | Unknown |
| Repeatability | 10 |
| Series | Capacitive Sensors DC |
| RoHS | Compliant |
Download the complete datasheet for TT Proxistor CNU010VCSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
