
TT Proxistor CNU010VDTF-AS technical specifications.
| Length | 80.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Switching Current | 350mA |
| RoHS | Compliant |
Download the complete datasheet for TT Proxistor CNU010VDTF-AS to view detailed technical specifications.
No datasheet is available for this part.
