
TT Proxistor CPU010VCTN technical specifications.
| Length | 80.5mm |
| Material | Polybutylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 8V |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Switching Current | 350mA |
| RoHS | Compliant |
Download the complete datasheet for TT Proxistor CPU010VCTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
