
TT Proxistor CPU020VDSN technical specifications.
| Lead Length | 3m |
| Length | 80.5mm |
| Material | Polybutylene |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 8V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TT Proxistor CPU020VDSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
