
Proxistor Capacitive Sensor 20 mm length 78.5mm PNP supply voltage 7 30 V dc IP67
Checking distributor stock and pricing after the page loads.
| Length | 78.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 350mA |
| RoHS | Compliant |
