
TT Proxistor INO-002-VSF-LF technical specifications.
| Lead Length | 2m |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | No |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT Proxistor INO-002-VSF-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
