
TT Proxistor IPO-002-VSF-LF technical specifications.
| Package/Case | 002 |
| Lead Length | 2m |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TT Proxistor IPO-002-VSF-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
