TT Proxistor LM10/3M295K0MTOESAW technical specifications.
| Depth | 19mm |
| Height | 20mm |
| Length | 64.1mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Turns | 1 |
| Termination | Wire |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT Proxistor LM10/3M295K0MTOESAW to view detailed technical specifications.
No datasheet is available for this part.