The 2N6328 is a TO-3 NPN transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 30A. It has a minimum current gain of 6 and a maximum power dissipation of 200W. The device is intended for through-hole mounting and is not compliant with RoHS or SVHC regulations.
TT 2N6328 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| hFE Min | 6 |
| Max Collector Current | 30A |
| Max Power Dissipation | 200W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TT 2N6328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.