The TT 3C92C is a general purpose optocoupler with a collector-emitter voltage of 50V and an output current of 30mA. It has a TO-72 package and is mounted through a hole. The device operates over a temperature range of -55°C to 125°C and has a power dissipation of 200mW. It is not radiation hardened and is not RoHS compliant.
TT 3C92C technical specifications.
| Package/Case | TO-72 |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 50mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 1kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 50V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT 3C92C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.