TT 3N245 technical specifications.
| Package/Case | TO-72 |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage-Max | 1kV |
| Lead Free | Lead Free |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Case |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT 3N245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.