TT 40SR10KLF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | Model 40 |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 40SR10KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.