TT 40SR20KLF technical specifications.
| Diameter | 6.2mm |
| Height | 7.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Carbon |
| Termination | Pin |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 40SR20KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.