TT 44WR10K technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.91mm |
| Height | 5.31mm |
| Length | 4.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 9 |
| Resistor Type | Cermet |
| Series | 44W |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT 44WR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.