This 10kR thin film resistor features a ceramic package with a terminal pitch of 2.54mm and termination via pins. The device is rated for operation between -65°C and 125°C. It has a tolerance of 0.1% and is constructed using thin film technology.
TT 4789-03-1002BQ technical specifications.
| Package/Case | Ceramic |
| Depth | 1.78mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Resistors | 4 |
| Radiation Hardening | No |
| Resistance | 10kR |
| Technology | THIN FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT 4789-03-1002BQ to view detailed technical specifications.
No datasheet is available for this part.