TT 4N22 technical specifications.
| Package/Case | TO-78-6 |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 4N22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.