The 4N23AU is a general-purpose optocoupler with a collector-emitter voltage of 300mV. It features a surface-mount package and is suitable for DC input applications. The device is rated for an output current of 50mA and an output voltage of 35V. It is available in a single-channel configuration and is not RoHS compliant.
TT 4N23AU technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT 4N23AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.