TT 4N47UTX technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 45V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT 4N47UTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.