Surface mount transistor output optocoupler featuring 1000V isolation and a hermetically sealed LCC package. Offers a 35V collector-emitter voltage and 50mA output current per channel. Achieves a 200% current transfer ratio with a 10mA forward current. Operates across a -55°C to 125°C temperature range.
TT 4N49U technical specifications.
| Package/Case | LCC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Fall Time | 20000ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 700V |
| Max Collector Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT 4N49U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.