Surface mount transistor output optocoupler featuring a hermetically sealed LCC package. This single-channel device offers 700V isolation voltage and a 35V collector-emitter voltage. With a forward current of 50mA, it operates within a temperature range of -55°C to 125°C and has a collector-emitter saturation voltage of 300mV. RoHS compliant.
TT 4N49UTX technical specifications.
| Package/Case | LCC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 300mV |
| Fall Time | 20000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 700V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 45V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT 4N49UTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.