TT 627A102 technical specifications.
| Circuit Type | Isolated |
| Height | 2.29mm |
| Length | 10.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 1.28W |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 627 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for TT 627A102 to view detailed technical specifications.
No datasheet is available for this part.