This 7-element resistor network from TT is a THICK FILM device with a working voltage of 50V and a tolerance of 2%. It is packaged in a DIP case with a terminal pitch of 1.27mm and a termination style of gull wing. The network has a power dissipation of 160mW and is available in a packaging quantity of 50 units. The resistors are not RoHS compliant.
TT 627B102 technical specifications.
| Package/Case | DIP |
| Depth | 5.59mm |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 7 |
| Number of Resistors | 13 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 160mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 627 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Working Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TT 627B102 to view detailed technical specifications.
No datasheet is available for this part.