TT 627B472 technical specifications.
| Package/Case | DIP |
| Depth | 7.87mm |
| Length | 10.03mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 13 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | 627 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 627B472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.