TT 628A-151RLF technical specifications.
| Package/Case | SO |
| Depth | 5.59mm |
| Height | 2.29mm |
| Length | 11.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Number of Resistors | 8 |
| Resistance | 150R |
| Series | 628A |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT 628A-151RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.