TT 628A-3.3KLF technical specifications.
| Package/Case | DIP |
| Depth | 5.59mm |
| Height | 2.29mm |
| Length | 11.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Resistance | 3.3kR |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT 628A-3.3KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.