TT 628A101LF technical specifications.
| Circuit Type | Isolated |
| Height | 2.29mm |
| Lead Pitch | 1.27mm |
| Length | 11.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Series | 628 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 628A101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.