TT 628A224G technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 320mW |
| Resistance | 220kR |
| Series | 628 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TT 628A224G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.