TT 64XR-200R technical specifications.
| Depth | 4.19mm |
| Height | 6.86mm |
| Length | 7.37mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| Series | 64 |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT 64XR-200R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.