TT 664-A-2001B technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 2kR |
| Series | 664 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 664-A-2001B to view detailed technical specifications.
No datasheet is available for this part.