TT 664-A-2002DLF7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | 664 |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 664-A-2002DLF7 to view detailed technical specifications.
No datasheet is available for this part.