TT 664-A-5001B technical specifications.
| Package/Case | SOIC |
| Depth | 6.07mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Technology | THIN FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 664-A-5001B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.